- RS Stock No.:
- 700-2615
- Mfr. Part No.:
- PTZTE256.2A
- Brand:
- ROHM
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.69
(exc. GST)
$0.76
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $0.69 | $3.45 |
25 - 95 | $0.67 | $3.35 |
100 - 245 | $0.65 | $3.25 |
250 - 495 | $0.63 | $3.15 |
500 + | $0.614 | $3.07 |
*price indicative |
- RS Stock No.:
- 700-2615
- Mfr. Part No.:
- PTZTE256.2A
- Brand:
- ROHM
Legislation and Compliance
Product Details
Zener Diodes 1W, PTZ Series, ROHM
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 6.2V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Package Type | SOD-106 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Pin Count | 2 |
Test Current | 40mA |
Maximum Zener Impedance | 6Ω |
Maximum Reverse Leakage Current | 20µA |
Dimensions | 4.5 x 2.6 x 1.9mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Related links
- ROHM, 30V Zener Diode 6% 1 W SMT 2-Pin SOD-106
- Vishay, 10V Zener Diode 6% 1 W SMT 2-Pin MELF
- ROHM, 4.2V Zener Diode 6% 1 W SMT 2-Pin SOD-106
- ROHM, 5.6V Zener Diode 6% 1 W SMT 2-Pin SOD-123
- ROHM, 5.8V Zener Diode 6% 1 W SMT 2-Pin SOD-106
- Vishay, 5.1V Zener Diode 6% 1 W SMT 2-Pin MELF
- ROHM, 11.5V Zener Diode 6% 1 W SMT 2-Pin SOD-123
- ROHM, 30V Zener Diode 6% 1 W SMT 2-Pin SOD-123