onsemi, 5.1V Zener Diode 6% 300 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 687-8216
- Mfr. Part No.:
- MM3Z5V1T1G
- Brand:
- onsemi
Available for back order.
Price (ex. GST) Each (In a Pack of 25)
$0.16
(exc. GST)
$0.18
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 725 | $0.16 | $4.00 |
750 - 1475 | $0.156 | $3.90 |
1500 + | $0.154 | $3.85 |
*price indicative
Related links
- onsemi, 5.1V Zener Diode 6% 300 mW SMT 2-Pin SOD-323
- onsemi, 5.1V Zener Diode 300 mW SMT 2-Pin SOD-323
- onsemi, 5.1V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- onsemi, 5.1V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
- Nexperia, 5.1V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- Diodes Inc, 5.1V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-523