Recently searched

    onsemi, 20V Zener Diode 5% 5 W Through Hole 2-Pin DO-15

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    Was $18.05

    You pay

    $3.57

    (exc. GST)

    $3.925

    (inc. GST)

    Add to Basket
    Select or type quantity
    115 In AU stock for next working day delivery*
    265 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 - 995$0.714$3.57
    1000 - 4995$0.70$3.50
    5000 +$0.578$2.89

    **price indicative

    Packaging Options:
    RS Stock No.:
    654-7628
    Mfr. Part No.:
    1N5357BRLG
    Brand:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Nominal Zener Voltage

    20V

    Diode Configuration

    Single

    Number of Elements per Chip

    1

    Mounting Type

    Through Hole

    Maximum Power Dissipation

    5 W

    Package Type

    DO-15

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    5%

    Pin Count

    2

    Test Current

    65mA

    Maximum Zener Impedance

    Maximum Reverse Leakage Current

    500nA

    Dimensions

    8.89 x 3.68 x 3.68mm

    Minimum Operating Temperature

    -65 °C

    Maximum Operating Temperature

    +200 °C

    Related links