- RS Stock No.:
- 654-7555
- Mfr. Part No.:
- 1N5343BRLG
- Brand:
- onsemi
5 In AU stock for next working day delivery
310 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.752
(exc. GST)
$0.827
(inc. GST)
Units | Per unit | Per Pack* |
5 - 995 | $0.752 | $3.76 |
1000 - 1995 | $0.74 | $3.70 |
2000 + | $0.73 | $3.65 |
*price indicative |
- RS Stock No.:
- 654-7555
- Mfr. Part No.:
- 1N5343BRLG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable
Applications
Industrial
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 7.5V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 5 W |
Package Type | DO-15 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 175mA |
Maximum Zener Impedance | 1.5Ω |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 8.89 x 3.68 x 3.68mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |
Related links
- onsemi, 12V Zener Diode ±5% 5 W Through Hole 2-Pin 017AA-01
- onsemi, 3.3V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 3.6V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 18V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- onsemi, 6.8V Zener Diode 5% 5 W Through Hole 2-Pin
- onsemi, 15V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 15V Zener Diode ±5% 5 W Through Hole 2-Pin 017AA-01
- onsemi, 160V Zener Diode 5% 5 W Through Hole 2-Pin DO-15