Recently searched

    onsemi, 7.5V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 50 units)**

    $27.35

    (exc. GST)

    $30.10

    (inc. GST)

    Add to Basket
    Select or type quantity
    2100 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    50 - 200$0.547$27.35
    250 - 450$0.534$26.70
    500 +$0.525$26.25

    **price indicative

    Packaging Options:
    RS Stock No.:
    184-4660
    Mfr. Part No.:
    1N5343BG
    Brand:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Nominal Zener Voltage

    7.5V

    Diode Configuration

    Single

    Number of Elements per Chip

    1

    Mounting Type

    Through Hole

    Maximum Power Dissipation

    5 W

    Package Type

    CASE 017AA

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    ±5%

    Pin Count

    2

    Maximum Zener Impedance

    1.5Ω

    Maximum Reverse Leakage Current

    10µA

    Dimensions

    3.68 (Dia.) x 8.89mm

    Minimum Operating Temperature

    -65 °C

    Forward Voltage

    1.2V

    Forward Current

    1A

    Maximum Operating Temperature

    +200 °C

    Related links