Nexperia, 3V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 544-3525
- Mfr. Part No.:
- BZX79-C3V0,113
- Brand:
- Nexperia
860 In AU stock for next working day delivery
1800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.15
(exc. GST)
$0.17
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 2480 | $0.15 | $3.00 |
2500 - 4980 | $0.147 | $2.94 |
5000 + | $0.144 | $2.88 |
*price indicative
Related links
- Nexperia, 3V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 3V Zener Diode ±2% 500 mW Through Hole 2-Pin SOD27 (DO-35)
- Nexperia, 3V Zener Diode 5% 500 mW SMT 2-Pin SOD-80C
- onsemi, 3V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 30V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 68V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 7.5V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 5.1V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35