- RS Stock No.:
- 485-4479
- Mfr. Part No.:
- BZV55-C6V8,115
- Brand:
- Nexperia
Discontinued product
Alternative
Nexperia, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-80C
$0.101
Each (In a Pack of 500)
RS Stock No.: 865-2132
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 485-4479
- Mfr. Part No.:
- BZV55-C6V8,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, BZV55 Series, Nexperia
NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 6.8V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | MiniMELF |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 15Ω |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 3.7 x 1.6 x 1.6mm |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | 3mV/°C |
Maximum Operating Temperature | +200 °C |