- RS Stock No.:
- 865-2132
- Mfr. Part No.:
- BZV55-C6V8,115
- Brand:
- Nexperia
6000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 500)
$0.101
(exc. GST)
$0.111
(inc. GST)
Units | Per unit | Per Pack* |
500 - 500 | $0.101 | $50.50 |
1000 - 1000 | $0.10 | $50.00 |
1500 + | $0.10 | $50.00 |
*price indicative |
- RS Stock No.:
- 865-2132
- Mfr. Part No.:
- BZV55-C6V8,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HK
Product Details
Zener Diodes 500mW, BZV55 Series, Nexperia
NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 6.8V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-80C |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 1.6 (Dia.) x 3.7mm |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | 3mV/°C |
Maximum Operating Temperature | +200 °C |
Related links
- Nexperia, 16.3V Zener Diode ±2% 500 mW SMT 2-Pin SOD-80C
- Nexperia, 27.5V Zener Diode ±2% 500 mW SMT 2-Pin SOD-80C
- Nexperia, 18V Zener Diode 2% 500 mW SMT 2-Pin SOD-80C
- Nexperia, 76.5V Zener Diode ±5% 500 mW SMT 2-Pin SOD-80C
- Nexperia, 39V Zener Diode 5% 500 mW SMT 2-Pin SOD-80C
- Nexperia, 3.9V Zener Diode 5% 500 mW SMT 2-Pin SOD-80C
- Nexperia, 3.37V Zener Diode ±2% 500 mW SMT 2-Pin SOD-80C
- Nexperia, 9.28V Zener Diode ±2% 500 mW SMT 2-Pin SOD-80C