ROHM, 33V Zener Diode 1 W SMT 2-Pin SOD-323FL
- RS Stock No.:
- 264-3739
- Mfr. Part No.:
- KDZVTFTR33B
- Brand:
- ROHM
2775 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.564
(exc. GST)
$0.62
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 25 | $0.564 | $14.10 |
50 - 75 | $0.553 | $13.825 |
100 - 225 | $0.386 | $9.65 |
250 - 975 | $0.379 | $9.475 |
1000 + | $0.216 | $5.40 |
*price indicative
- RS Stock No.:
- 264-3739
- Mfr. Part No.:
- KDZVTFTR33B
- Brand:
- ROHM
Related links
- ROHM, 33V Zener Diode 1 W SMT 2-Pin SOD-323FL
- ROHM, 33V Zener Diode 1 W SMT 2-Pin PMDTM, SOD-128
- ROHM, 33V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 33V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- Vishay, 33V Zener Diode ±10% 1 W SMT 2-Pin SMA
- ROHM, 5.6V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 2.33V Zener Diode 1 W SMT 2-Pin SOD-128
- ROHM, 9.1V Zener Diode 1 W SMT 2-Pin SOD-123FL