ROHM, 33V Zener Diode 1 W SMT 2-Pin SOD-323FL
- RS Stock No.:
- 264-3737
- Mfr. Part No.:
- KDZVTFTR33B
- Brand:
- ROHM
2775 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.203
(exc. GST)
$0.223
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.203 | $609.00 |
6000 - 6000 | $0.189 | $567.00 |
9000 + | $0.18 | $540.00 |
*price indicative
- RS Stock No.:
- 264-3737
- Mfr. Part No.:
- KDZVTFTR33B
- Brand:
- ROHM
Related links
- ROHM, 33V Zener Diode 1 W SMT 2-Pin SOD-323FL
- ROHM, 33V Zener Diode 1 W SMT 2-Pin PMDTM, SOD-128
- ROHM, 33V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 33V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- Vishay, 33V Zener Diode ±10% 1 W SMT 2-Pin SMA
- ROHM, 5.6V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 2.33V Zener Diode 1 W SMT 2-Pin SOD-128
- ROHM, 9.1V Zener Diode 1 W SMT 2-Pin SOD-123FL