- RS Stock No.:
- 264-3735
- Mfr. Part No.:
- KDZVTFTR27B
- Brand:
- ROHM
Available for back order.
Price (ex. GST) Each (On a Reel of 3000)
$0.207
(exc. GST)
$0.228
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.207 | $621.00 |
6000 + | $0.187 | $561.00 |
*price indicative
- RS Stock No.:
- 264-3735
- Mfr. Part No.:
- KDZVTFTR27B
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The ROHM high power zener diode for automotive is for voltage regulation, it is silicon epitaxial planer structure.
High reliability
Small mold type
Small mold type
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 27V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | SOD-123FL |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Related links
- ROHM, 27V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 27V Zener Diode 1 W SMT 2-Pin SOD-106
- ROHM, 9.1V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 5.6V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 54V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 15V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 18V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 60V Zener Diode 1 W SMT 2-Pin SOD-123FL