- RS Stock No.:
- 254-8564
- Mfr. Part No.:
- DDZX5V6AQ-7
- Brand:
- DiodesZetex
3000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.081
(exc. GST)
$0.089
(inc. GST)
Units | Per unit | Per Reel* |
3000 + | $0.081 | $243.00 |
*price indicative |
- RS Stock No.:
- 254-8564
- Mfr. Part No.:
- DDZX5V6AQ-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
The DiodeZetex surface mount precision Zener diode has 300mW power dissipation on FR 4 PCB. It is ideally suited for automated assembly processes.
Very Tight Tolerance on VZ
Halogen and antimony free
Totally lead free & fully RoHS compliant
Halogen and antimony free
Totally lead free & fully RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 5.41V |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Package Type | SOT-23 |
Related links
- Cable Knives
- Connector Wrenches
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer