Diodes Inc, 16V Zener Diode 500 mW SMT 2-Pin PowerDI 323
- RS Stock No.:
- 246-7595
- Mfr. Part No.:
- PD3Z284C16Q-7
- Brand:
- DiodesZetex
6000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.323
(exc. GST)
$0.355
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 25 | $0.323 | $8.075 |
50 - 75 | $0.315 | $7.875 |
100 - 225 | $0.308 | $7.70 |
250 - 975 | $0.30 | $7.50 |
1000 + | $0.293 | $7.325 |
*price indicative
- RS Stock No.:
- 246-7595
- Mfr. Part No.:
- PD3Z284C16Q-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 16V Zener Diode 500 mW SMT 2-Pin PowerDI 323
- Diodes Inc, 5.1V Zener Diode 500 mW SMT 2-Pin PowerDI 323
- Diodes Inc, 36V Zener Diode 500 mW SMT 2-Pin PowerDI 323
- Diodes Inc, 5.6V Zener Diode 7% 500 mW SMT 2-Pin PowerDI 323
- Diodes Inc, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- ROHM, 16V Zener Diode 500 mW SMT 2-Pin TUMD
- ROHM, 16V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- Diodes Inc, 16V Zener Diode 6% 200 mW SMT 2-Pin SOD-323