Diodes Inc, 16V Zener Diode 500 mW SMT 2-Pin PowerDI 323
- RS Stock No.:
- 246-6961
- Mfr. Part No.:
- PD3Z284C16Q-7
- Brand:
- DiodesZetex
6000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.091
(exc. GST)
$0.10
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $0.091 | $273.00 |
15000 + | $0.082 | $246.00 |
*price indicative
- RS Stock No.:
- 246-6961
- Mfr. Part No.:
- PD3Z284C16Q-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 16V Zener Diode 500 mW SMT 2-Pin PowerDI 323
- Diodes Inc, 5.1V Zener Diode 500 mW SMT 2-Pin PowerDI 323
- Diodes Inc, 36V Zener Diode 500 mW SMT 2-Pin PowerDI 323
- Diodes Inc, 5.6V Zener Diode 7% 500 mW SMT 2-Pin PowerDI 323
- Diodes Inc, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- ROHM, 16V Zener Diode 500 mW SMT 2-Pin TUMD
- ROHM, 16V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- Diodes Inc, 16V Zener Diode 6% 200 mW SMT 2-Pin SOD-323