- RS Stock No.:
- 243-4507
- Mfr. Part No.:
- BZX8850S-C2V4YL
- Brand:
- Nexperia
10000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 10000)
$0.074
(exc. GST)
$0.081
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 10000 | $0.074 | $740.00 |
20000 - 40000 | $0.072 | $720.00 |
50000 + | $0.07 | $700.00 |
*price indicative |
- RS Stock No.:
- 243-4507
- Mfr. Part No.:
- BZX8850S-C2V4YL
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
The Nexperia Low-current voltage regulator diodes in an ultra small SOD882BD (DFN1006BD-2) leadless surface mounted device (SMD) plastic package with side-wettable flanks.
Total power dissipation is less than and equal to 365 mW
Tolerance series is approximately ± 5 %
Working voltage range: nominal 1.8 V to 75 V
Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications
Tolerance series is approximately ± 5 %
Working voltage range: nominal 1.8 V to 75 V
Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications
Low-current general regulation functions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 2.4V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 365 mW |
Package Type | DFN1006BD-2 |
Zener Type | Voltage Regulator |
Related links
- Nexperia, 2.4V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- Nexperia, 2.4V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 2.4V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 2.4V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 2.4V Zener Diode ±2% 250 mW SMT 3-Pin TO-236AB
- Nexperia, 2.4V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 2.4V Zener Diode 2% 400 mW SMT 2-Pin SOD-323
- Nexperia, 2.4V Zener Diode 5% 300 mW SMT 2-Pin SOD-323