ROHM, 6.335V Zener Diode 2.5% 100 mW SMT 2-Pin SMD0603B
- RS Stock No.:
- 235-2548
- Mfr. Part No.:
- ADZT15R6.2B
- Brand:
- ROHM
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 15000)
$0.073
(exc. GST)
$0.08
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
15000 - 60000 | $0.073 | $1,095.00 |
75000 + | $0.065 | $975.00 |
*price indicative
- RS Stock No.:
- 235-2548
- Mfr. Part No.:
- ADZT15R6.2B
- Brand:
- ROHM
Related links
- ROHM, 6.335V Zener Diode 2.5% 100 mW SMT 2-Pin SMD0603B
- ROHM, 8.4V Zener Diode 2.5% 100 mW SMT 2-Pin SMD0603B
- ROHM, 7.015V Zener Diode 2.5% 100 mW SMT 2-Pin SMD0603B
- ROHM, 5.23V Zener Diode 2.5% 100 mW SMT 2-Pin SMD0603B
- Panasonic, 11V Zener Diode 2.5% 200 mW SMT 2-Pin SMini2 F5 B
- Diodes Inc, 17V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-123
- Panasonic, 16V Zener Diode 2.5% 200 mW SMT 2-Pin SMini2 F5 B
- Diodes Inc, 7.5V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F