- RS Stock No.:
- 233-0983
- Mfr. Part No.:
- SML4750AHE3_A/H
- Brand:
- Vishay
Available for back order.
Price (ex. GST) Each (On a Reel of 1800)
$0.249
(exc. GST)
$0.274
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1800 - 7200 | $0.249 | $448.20 |
9000 + | $0.224 | $403.20 |
*price indicative
- RS Stock No.:
- 233-0983
- Mfr. Part No.:
- SML4750AHE3_A/H
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The Vishay surface mount zener diode comes in DO-214AC package and has underwriters laboratory flammability classification 94 V-0. High temperature soldering guaranteed(260 °C/10 s at terminals). It has 27V nominal zener voltage, 1W power dissipation and ± 5% standard zener voltage tolerance.
Low zener impedance
Low regulation factor
Low regulation factor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 27V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | SMA (DO-214AC) |
Zener Type | General Purpose |
Zener Voltage Tolerance | ±5% |
Pin Count | 2 |
Related links
- Vishay, 27V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
- Vishay, 27V Zener Diode ±5% 1.5 W SMT 2-Pin SMB (DO-214AA)
- Vishay, 27V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 36V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
- Vishay, 33V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
- Vishay, 47V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
- Vishay, 100V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
- Vishay, 11V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)