Recently searched

    Vishay, 27V Zener Diode ±5% 1.5 W SMT 2-Pin SMB (DO-214AA)

    Bulk discount available

    Subtotal (1 pack of 25 units)**

    $27.45

    (exc. GST)

    $30.20

    (inc. GST)

    Add to Basket
    Select or type quantity
    7400 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    25 - 25$1.098$27.45
    50 - 75$1.078$26.95
    100 - 225$1.058$26.45
    250 - 475$1.039$25.975
    500 +$1.021$25.525

    **price indicative

    Packaging Options:
    RS Stock No.:
    233-1029
    Mfr. Part No.:
    SMZJ3799BHM3_A/H
    Brand:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vishay

    Diode Configuration

    Single

    Nominal Zener Voltage

    27V

    Mounting Type

    Surface Mount

    Number of Elements per Chip

    1

    Maximum Power Dissipation

    1.5 W

    Package Type

    SMB (DO-214AA)

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    ±5%

    Pin Count

    2

    Related links