- RS Stock No.:
- 231-7282
- Mfr. Part No.:
- BZX884B4V7L-HG3-08
- Brand:
- Vishay
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 10000)
$0.076
(exc. GST)
$0.084
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 40000 | $0.076 | $760.00 |
50000 + | $0.068 | $680.00 |
*price indicative |
- RS Stock No.:
- 231-7282
- Mfr. Part No.:
- BZX884B4V7L-HG3-08
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The Vishay small signal zener diode is surface -mounted device (SMD) it has plastic package with visible and sidewall plated wettable flanks. Its soldering can be checked by standard visual inspection. No X-ray inspection necessary to meet automotive AOI requirements.
Silicon planar zener diode
Low leakage current, low noise
Excellent stability
Surge rated
Low leakage current, low noise
Excellent stability
Surge rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 4.7V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Package Type | DFN1006-2A |
Zener Type | Small Signal |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Related links
- Vishay, 4.7V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- Vishay, 4.7V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- Vishay, 4.7V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- Vishay, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 4.7V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- Vishay, 4.7V Zener Diode 6% 500 mW SMT 2-Pin MicroMELF
- Vishay, 4.7V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 4.7V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523