- RS Stock No.:
- 231-7273
- Mfr. Part No.:
- BZX884B22L-HG3-08
- Brand:
- Vishay
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.413
(exc. GST)
$0.454
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 475 | $0.413 | $10.325 |
500 - 975 | $0.406 | $10.15 |
1000 - 2475 | $0.399 | $9.975 |
2500 - 4975 | $0.392 | $9.80 |
5000 + | $0.385 | $9.625 |
*price indicative
- RS Stock No.:
- 231-7273
- Mfr. Part No.:
- BZX884B22L-HG3-08
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The Vishay small signal zener diode is surface -mounted device (SMD) it has plastic package with visible and sidewall plated wettable flanks. Its soldering can be checked by standard visual inspection. No X-ray inspection necessary to meet automotive AOI requirements.
Silicon planar zener diode
Low leakage current, low noise
Excellent stability
Surge rated
Low leakage current, low noise
Excellent stability
Surge rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 22V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Package Type | DFN1006-2A |
Zener Type | Small Signal |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Related links
- Vishay, 22V Zener Diode 2% 300 mW SMT 2-Pin DFN1006-2A
- Vishay, 5.1V Zener Diode 2% 300 mW SMT 2-Pin DFN1006-2A
- Vishay, 4.7V Zener Diode 2% 300 mW SMT 2-Pin DFN1006-2A
- Vishay, 47V Zener Diode 2% 300 mW SMT 2-Pin DFN1006-2A
- Vishay, 12V Zener Diode 2% 300 mW SMT 2-Pin DFN1006-2A
- Vishay, 6.2V Zener Diode 2% 300 mW SMT 2-Pin DFN1006-2A
- Vishay, 7.5V Zener Diode 2% 300 mW SMT 2-Pin DFN1006-2A
- Vishay, 15V Zener Diode 2% 300 mW SMT 2-Pin DFN1006-2A