ROHM, 5.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4318
- Mfr. Part No.:
- BZX84C5V1LYT116
- Brand:
- ROHM
Bulk discount available
Price Each (In a Pack of 200)**
$0.185
(exc. GST)
$0.203
(inc. GST)
2400 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
200 - 200 | $0.185 | $37.00 |
400 - 600 | $0.181 | $36.20 |
800 - 1000 | $0.176 | $35.20 |
1200 - 2800 | $0.172 | $34.40 |
3000 + | $0.168 | $33.60 |
**price indicative
Related links
- ROHM, 5.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 5.1V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- Nexperia, 5.1V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 5.1V Zener Diode 1% 250 mW SMT 3-Pin SOT-23
- ROHM, 4.3V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 15V Zener Diode 250 mW SMT 3-Pin SOT-23