ROHM, 4.7V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4312
- Mfr. Part No.:
- BZX84C4V7LYT116
- Brand:
- ROHM
2800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.108
(exc. GST)
$0.119
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 6000 | $0.108 | $324.00 |
9000 - 42000 | $0.102 | $306.00 |
45000 + | $0.092 | $276.00 |
*price indicative
- RS Stock No.:
- 222-4312
- Mfr. Part No.:
- BZX84C4V7LYT116
- Brand:
- ROHM
Related links
- ROHM, 4.7V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 4.7V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- onsemi, 4.7V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23
- ROHM, 36V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 10V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 15V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 20V Zener Diode 250 mW SMT 3-Pin SOT-23