ROHM, 3.9V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4305
- Mfr. Part No.:
- BZX84C3V9LYT116
- Brand:
- ROHM
Price Each (In a Pack of 200)**
$0.187
(exc. GST)
$0.206
(inc. GST)
2800 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
200 - 200 | $0.187 | $37.40 |
400 - 600 | $0.183 | $36.60 |
800 - 1000 | $0.178 | $35.60 |
1200 - 2800 | $0.174 | $34.80 |
3000 + | $0.17 | $34.00 |
**price indicative
Related links
- ROHM, 3.9V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 3.9V Zener Diode 200 mW SMT 2-Pin SOD-323F
- onsemi, 3.9V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual Common Anode 5% 300 mW SMT 3-Pin SOT-23
- ROHM, 4.3V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 13V Zener Diode 250 mW SMT 3-Pin SOT-23