ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4215
- Mfr. Part No.:
- BZX84B9V1LYFHT116
- Brand:
- ROHM
Bulk discount available
Price Each (On a Reel of 3000)**
$0.134
(exc. GST)
$0.147
(inc. GST)
2900 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
3000 - 6000 | $0.134 | $402.00 |
9000 - 42000 | $0.127 | $381.00 |
45000 + | $0.115 | $345.00 |
**price indicative
Related links
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 9.1V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM, 9.1V Zener Diode 150 mW SMT 2-Pin SOD-523
- onsemi, 9.1V Zener Diode 6% 225 mW SMT 3-Pin SOT-23
- onsemi, 9.1V Zener Diode 300 mW SMT 3-Pin SOT-23
- onsemi, 9.1V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 9.1V Zener Diode 5% 300 mW SMT 3-Pin SOT-23