onsemi, 9.1V Zener Diode 6% 225 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 781-5455
- Mfr. Part No.:
- SZBZX84C9V1ET3G
- Brand:
- onsemi
Price (ex. GST) Each (On a Tape of 100)
$0.063
(exc. GST)
$0.069
(inc. GST)
1700 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Tape* |
---|---|---|
100 - 2400 | $0.063 | $6.30 |
2500 - 4900 | $0.063 | $6.30 |
5000 + | $0.062 | $6.20 |
*price indicative
Related links
- onsemi, 9.1V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 9.1V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 9.1V Zener Diode 300 mW SMT 3-Pin SOT-23
- onsemi, 5.1V Zener Diode 6% 225 mW SMT 3-Pin SOT-23
- onsemi, 13V Zener Diode 6% 225 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 9.1V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23
- onsemi, 9.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123