ROHM, 5.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4190
- Mfr. Part No.:
- BZX84B5V1LYT116
- Brand:
- ROHM
Bulk discount available
Price Each (On a Reel of 3000)**
$0.122
(exc. GST)
$0.134
(inc. GST)
1900 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
3000 - 6000 | $0.122 | $366.00 |
9000 - 42000 | $0.116 | $348.00 |
45000 + | $0.105 | $315.00 |
**price indicative
Related links
- ROHM, 5.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 5.1V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- Nexperia, 5.1V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 5.1V Zener Diode 1% 250 mW SMT 3-Pin SOT-23
- ROHM, 4.3V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 15V Zener Diode 250 mW SMT 3-Pin SOT-23