Nexperia 1, 75 V Zener Diode, Single 250 mW 5 % Surface 3-Pin SOT-23

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 200 units)*

$21.40

(exc. GST)

$23.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
200 - 600$0.107$21.40
800 - 1400$0.106$21.20
1600 +$0.103$20.60

*price indicative

Packaging Options:
RS Stock No.:
219-4334
Mfr. Part No.:
BZX84-B18,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Nominal Zener Voltage Vz

75V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

250mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

5mA

Maximum Zener Impedance

45Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

50nA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.1mm

Series

BZX84

Length

3mm

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

16mV/K

The Nexperia BZX84 Low-power voltage regulator diodes in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.

AEC-Q101 qualified

Low Power Dissipation

Related links