- RS Stock No.:
- 216-0017
- Mfr. Part No.:
- UDZVFHTE-176.8B
- Brand:
- ROHM
8350 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.071
(exc. GST)
$0.078
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $0.071 | $213.00 |
15000 + | $0.064 | $192.00 |
*price indicative
- RS Stock No.:
- 216-0017
- Mfr. Part No.:
- UDZVFHTE-176.8B
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The Rohm Zener diode having maximum power dissipation of 0.2W. It has small mold type and silicon epitaxial planar structure. It is mainly used in voltage regulation application.
High reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 6.9V |
Diode Configuration | Isolated |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323FL |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Related links
- ROHM, 6.9V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM, 22.4V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM, 5.7V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM, 9.2V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM, 18.3V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM, 12.2V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM, 16.5V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM, 5.2V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL