- RS Stock No.:
- 216-0004
- Mfr. Part No.:
- UDZVFHTE-1712B
- Brand:
- ROHM
On back order for despatch 23/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$0.415
(exc. GST)
$0.457
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 700 | $0.415 | $20.75 |
750 - 1450 | $0.408 | $20.40 |
1500 + | $0.40 | $20.00 |
*price indicative
- RS Stock No.:
- 216-0004
- Mfr. Part No.:
- UDZVFHTE-1712B
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The Rohm Zener diode having maximum power dissipation of 0.2W. It has small mold type and silicon epitaxial planar structure. It is mainly used in voltage regulation application.
High reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 12.2V |
Diode Configuration | Isolated |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323FL |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Related links
- ROHM, 12.2V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM, 22.4V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM, 5.7V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM, 16.5V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM, 18.3V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM, 9.2V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM, 6.9V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM, 5.2V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323FL