ROHM, 2.9V Zener Diode, Isolated 200 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 216-0009
- Mfr. Part No.:
- UDZVFHTE-172.7B
- Brand:
- ROHM
Price Each (On a Reel of 3000)**
$0.081
(exc. GST)
$0.089
(inc. GST)
2250 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | $0.081 | $243.00 |
6000 - 9000 | $0.079 | $237.00 |
12000 + | $0.077 | $231.00 |
**price indicative
Related links
- ROHM Isolated 200 mW SMT 2-Pin SOD-323F
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL