onsemi, 22V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- RS Stock No.:
- 186-9455
- Mfr. Part No.:
- 1N5358BRLG
- Brand:
- onsemi
Bulk discount available
Subtotal (1 pack of 25 units)**
$12.65
(exc. GST)
$13.925
(inc. GST)
350 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
25 - 975 | $0.506 | $12.65 |
1000 - 1975 | $0.504 | $12.60 |
2000 + | $0.49 | $12.25 |
**price indicative
- RS Stock No.:
- 186-9455
- Mfr. Part No.:
- 1N5358BRLG
- Brand:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Nominal Zener Voltage | 22V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Through Hole | |
Maximum Power Dissipation | 5 W | |
Package Type | CASE 017AA | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | ±5% | |
Pin Count | 2 | |
Test Current | 50mA | |
Maximum Zener Impedance | 75Ω | |
Maximum Reverse Leakage Current | 500nA | |
Dimensions | 3.68 (Dia.) x 8.89mm | |
Maximum Operating Temperature | +200 °C | |
Minimum Operating Temperature | -65 °C | |
Forward Current | 1A | |
Forward Voltage | 1.2V | |
Select all | ||
---|---|---|
Brand onsemi | ||
Nominal Zener Voltage 22V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 5 W | ||
Package Type CASE 017AA | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance ±5% | ||
Pin Count 2 | ||
Test Current 50mA | ||
Maximum Zener Impedance 75Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Dimensions 3.68 (Dia.) x 8.89mm | ||
Maximum Operating Temperature +200 °C | ||
Minimum Operating Temperature -65 °C | ||
Forward Current 1A | ||
Forward Voltage 1.2V | ||
Related links
- onsemi, 22V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- onsemi, 28V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- onsemi, 180V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- onsemi, 11V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- onsemi, 160V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- onsemi, 6V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- onsemi, 7.5V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- onsemi, 56V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA