Nexperia Zener Diode
- RS Stock No.:
- 182-1926
- Mfr. Part No.:
- BZX79-C3V9,113
- Brand:
- Nexperia
58250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 250)
$0.096
(exc. GST)
$0.106
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
250 - 2250 | $0.096 | $24.00 |
2500 - 4750 | $0.094 | $23.50 |
5000 + | $0.093 | $23.25 |
*price indicative
- RS Stock No.:
- 182-1926
- Mfr. Part No.:
- BZX79-C3V9,113
- Brand:
- Nexperia
Related links
- Nexperia, 4.1V Zener Diode ±5% 500 mW PCB Mount 2-Pin SOD-27
- Nexperia Zener Diode
- Nexperia, 6.8V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 5.1V Zener Diode ±2% 500 mW Through Hole 2-Pin SOD27 (DO-35)
- Nexperia, 33V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 27V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia, 7.5V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 18V Zener Diode 365 mW SMT DFN1006BD-2