Nexperia, 9.28V Zener Diode ±2% 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 181-7337
- Mfr. Part No.:
- BZX84-B9V1,215
- Brand:
- Nexperia
Bulk discount available
Subtotal (1 reel of 3000 units)**
$96.00
(exc. GST)
$105.00
(inc. GST)
3000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | $0.032 | $96.00 |
6000 - 9000 | $0.031 | $93.00 |
12000 + | $0.031 | $93.00 |
**price indicative
- RS Stock No.:
- 181-7337
- Mfr. Part No.:
- BZX84-B9V1,215
- Brand:
- Nexperia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Diode Configuration | Single | |
Nominal Zener Voltage | 9.28V | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 250 mW | |
Package Type | SOT-23 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | ±2% | |
Pin Count | 3 | |
Test Current | 5mA | |
Maximum Zener Impedance | 15Ω | |
Maximum Reverse Leakage Current | 500nA | |
Dimensions | 3 x 1.4 x 1.1mm | |
Forward Voltage | 0.9V | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +150 °C | |
Automotive Standard | AEC-Q101 | |
Forward Current | 200mA | |
Typical Voltage Temperature Coefficient | 5.5mV/K | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Nominal Zener Voltage 9.28V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 250 mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance ±2% | ||
Pin Count 3 | ||
Test Current 5mA | ||
Maximum Zener Impedance 15Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Dimensions 3 x 1.4 x 1.1mm | ||
Forward Voltage 0.9V | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Automotive Standard AEC-Q101 | ||
Forward Current 200mA | ||
Typical Voltage Temperature Coefficient 5.5mV/K | ||
Related links
- Nexperia, 3.3V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- Nexperia, 13V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- Nexperia, 7.5V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- Nexperia, 18V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- Nexperia, 39V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- Nexperia, 12V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- Nexperia, 30V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.8V Zener Diode 2% 250 mW SMT 3-Pin SOT-23