- RS Stock No.:
- 180-8568
- Mfr. Part No.:
- BZX384C4V7-E3-08
- Brand:
- Vishay
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.106
(exc. GST)
$0.117
(inc. GST)
Units | Per unit | Per Pack* |
100 - 700 | $0.106 | $10.60 |
800 - 1400 | $0.103 | $10.30 |
1500 + | $0.102 | $10.20 |
*price indicative |
- RS Stock No.:
- 180-8568
- Mfr. Part No.:
- BZX384C4V7-E3-08
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vishay Zener Diode
The Vishay SOD-323 small-signal Zener diode has a voltage rating of 4.7VDC and power rating of 200mW at 5% voltage tolerance. The Zener current of the diode is 3μA and reverse current rating is 3μA.
Features and Benefits
• ESD capability according to AEC-Q101: human body model > 8kV and machine model > 800V
• Lead (Pb) free component
• Operating junction temperature ranges between -55°C and 150°C
• Replace suffix C with B for ±2% tolerance
• Silicon planar Zener diode
• The Zener voltages are graded according to the international standard
• Lead (Pb) free component
• Operating junction temperature ranges between -55°C and 150°C
• Replace suffix C with B for ±2% tolerance
• Silicon planar Zener diode
• The Zener voltages are graded according to the international standard
Applications
• Voltage regulators
• Voltage stabilization
• Voltage stabilization
Certifications
• AEC-Q101 qualified
• Automotive Grade
• E24
• e3
• J-STD-020
• UL94 listed
• Automotive Grade
• E24
• e3
• J-STD-020
• UL94 listed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 4.7V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Package Type | SOD-323 |