Vishay, 21V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 180-7165
- Mfr. Part No.:
- MMSZ4707-E3-08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 200 units)*
$16.40
(exc. GST)
$18.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 600 | $0.082 | $16.40 |
| 800 - 1400 | $0.08 | $16.00 |
| 1600 + | $0.079 | $15.80 |
*price indicative
- RS Stock No.:
- 180-7165
- Mfr. Part No.:
- MMSZ4707-E3-08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 21V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SOD-123 | |
| Zener Type | Small Signal | |
| Zener Voltage Tolerance | ±5% | |
| Pin Count | 2 | |
| Test Current | 0.05mA | |
| Maximum Reverse Leakage Current | 10nA | |
| Dimensions | 2.85 x 0.45 x 1.25mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 21V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-123 | ||
Zener Type Small Signal | ||
Zener Voltage Tolerance ±5% | ||
Pin Count 2 | ||
Test Current 0.05mA | ||
Maximum Reverse Leakage Current 10nA | ||
Dimensions 2.85 x 0.45 x 1.25mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Silicon planar Zener diodes
Standard Zener voltage tolerance is ± 5 %
High temperature soldering guaranteed: 260 °C/4 x 10 s set terminals
Standard Zener voltage tolerance is ± 5 %
High temperature soldering guaranteed: 260 °C/4 x 10 s set terminals
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay, 21V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Vishay, 3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 6.51V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 6.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 12V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Vishay, 5.1V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
