Recently searched

    Vishay, 5.1V Zener Diode ±5% 1 W SMT 2-Pin DO-213AB

    Bulk discount available

    Subtotal (1 reel of 5000 units)**

    $860.00

    (exc. GST)

    $945.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    5000 - 5000$0.172$860.00
    10000 - 15000$0.168$840.00
    20000 +$0.166$830.00

    **price indicative

    RS Stock No.:
    180-6534
    Mfr. Part No.:
    ZM4733A-GS18
    Brand:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vishay

    Nominal Zener Voltage

    5.1V

    Diode Configuration

    Single

    Mounting Type

    Surface Mount

    Number of Elements per Chip

    1

    Maximum Power Dissipation

    1 W

    Package Type

    DO-213AB

    Zener Type

    General Purpose

    Zener Voltage Tolerance

    ±5%

    Pin Count

    2

    Test Current

    49mA

    Maximum Zener Impedance

    Maximum Reverse Leakage Current

    10µA

    Dimensions

    2.6 (Dia.) x 5.2mm

    Minimum Operating Temperature

    -65 °C

    Automotive Standard

    AEC-Q101

    Maximum Operating Temperature

    +165 °C

    Related links