Nexperia 1, 12 V Zener Diode, Single 400 mW 2 % Surface 2-Pin SOD-323
- RS Stock No.:
- 179-1069
- Mfr. Part No.:
- PDZ12B,115
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 3000 units)*
$183.00
(exc. GST)
$201.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.061 | $183.00 |
| 6000 - 9000 | $0.059 | $177.00 |
| 12000 + | $0.058 | $174.00 |
*price indicative
- RS Stock No.:
- 179-1069
- Mfr. Part No.:
- PDZ12B,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 12V | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 400mW | |
| Package Type | SOD-323 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 10Ω | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Reverse Leakage Current | 100nA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.7mm | |
| Standards/Approvals | No | |
| Series | PDZ-B | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 8.4mV/°C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 12V | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 400mW | ||
Package Type SOD-323 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 10Ω | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Reverse Leakage Current 100nA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 2.7mm | ||
Standards/Approvals No | ||
Series PDZ-B | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 8.4mV/°C | ||
- COO (Country of Origin):
- CN
Zener Diodes 400mW, PDZ-B Series, Nexperia
Low-power general purpose voltage regulator diodes in a small plastic SMD SOD-323 (SC-76) package.
Zener Diodes, Nexperia
Related links
- Nexperia 1 Single 400 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 400 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 400 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 400 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 400 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 400 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 400 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 400 mW 2 % Surface 2-Pin SOD-323
