- RS Stock No.:
- 178-7572
- Mfr. Part No.:
- 1N4746A
- Brand:
- onsemi
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Bag of 3000)
$0.063
(exc. GST)
$0.069
(inc. GST)
Units | Per unit | Per Bag* |
3000 - 3000 | $0.063 | $189.00 |
6000 - 9000 | $0.061 | $183.00 |
12000 + | $0.061 | $183.00 |
*price indicative |
- RS Stock No.:
- 178-7572
- Mfr. Part No.:
- 1N4746A
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 18V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | DO-41 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 14mA |
Maximum Zener Impedance | 20Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 2.72 (Dia.) x 5.2 Lmm |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |
Related links
- onsemi, 16V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 5.1V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 6.2V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 10V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 5.6V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 18V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- Nexperia, 6.8V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 36V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41