- RS Stock No.:
- 178-7152
- Mfr. Part No.:
- BZX84-B13,215
- Brand:
- Nexperia
On back order for despatch 19/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$0.055
(exc. GST)
$0.061
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.055 | $165.00 |
6000 - 9000 | $0.054 | $162.00 |
12000 + | $0.053 | $159.00 |
*price indicative |
- RS Stock No.:
- 178-7152
- Mfr. Part No.:
- BZX84-B13,215
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 250mW, BZX84 Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 13V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Package Type | SOT-23 (TO-236AB) |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 30Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 3 x 1.4 x 1mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 9.4mV/°C |
Related links
- Nexperia, 13V Zener Diode 365 mW SMT DFN1006BD-2
- Nexperia SOD-323F
- Nexperia, 13V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 13V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Nexperia, 13V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia, 13V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- Nexperia, 13V Zener Diode 2% 300 mW SMT 2-Pin SOD-523
- Nexperia, 13V Zener Diode 2% 500 mW SMT 2-Pin SOD-323F