- RS Stock No.:
- 178-0367
- Mfr. Part No.:
- FTZ30ET148
- Brand:
- ROHM
250 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.524
(exc. GST)
$0.576
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 50 | $0.524 | $26.20 |
100 - 200 | $0.514 | $25.70 |
250 - 450 | $0.505 | $25.25 |
500 - 950 | $0.496 | $24.80 |
1000 + | $0.487 | $24.35 |
*price indicative
- RS Stock No.:
- 178-0367
- Mfr. Part No.:
- FTZ30ET148
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
ROHM's zener diodes are available in various lineup as 2-pin mold surface mount type and complex type.
Small mold type.(SMD5)
High reliability.
High reliability.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 30V |
Diode Configuration | 2x Common Anode Pair |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | SMD5 |
Zener Type | Voltage Regulator |
Pin Count | 5 |
Test Current | 5mA |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 2.9 x 1.6 x 1mm |
Maximum Operating Temperature | +150 °C |
Related links
- ROHM Quad, 6.8V Zener Diode, 2x Common Anode Pair 200 mW SMT 5-Pin SOT-25
- Toshiba Quad, 5.6V Zener Diode, Common Anode 200 mW SMT 5-Pin SMV
- Infineon Quad Switching Diode, 2x Common Cathode Pair, 6-Pin...
- Infineon Quad Switching Diode, 2x Common Cathode Pair, 6-Pin SC-74...
- onsemi Dual, 27V Zener Diode, Common Anode 40 W SMT 3-Pin SOT-323
- ROHM Dual, 6.8V Zener Diode, Common Anode 200 mW SMT 3-Pin SOT-323
- onsemi Dual, 33V Zener Diode, Common Anode 5% 40 W SMT 3-Pin SOT-23
- Panasonic Dual, 6.8V Zener Diode, Common Anode 5% 200 mW SMT 3-Pin...