Vishay, 8.2V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- RS Stock No.:
- 177-7366
- Mfr. Part No.:
- BZX85C8V2-TAP
- Brand:
- Vishay
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 5000)
$0.088
(exc. GST)
$0.097
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
5000 - 20000 | $0.088 | $440.00 |
25000 + | $0.079 | $395.00 |
*price indicative
- RS Stock No.:
- 177-7366
- Mfr. Part No.:
- BZX85C8V2-TAP
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Applications in stabilising and clipping circuits with high power rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 8.2V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1.3 W |
Package Type | DO-41 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Pin Count | 2 |
Test Current | 25mA |
Maximum Zener Impedance | 5Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 2.5 (Dia.) x 4.1mm |
Maximum Operating Temperature | +175 °C |
Typical Voltage Temperature Coefficient | 0.03 %/°C, 0.07%/°C |
Related links
- Vishay, 8.2V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 33V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 6.8V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 16V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 18V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 20V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 13V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 6.2V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41