- RS Stock No.:
- 171-4405
- Mfr. Part No.:
- PDZVTR6.8B
- Brand:
- ROHM
1250 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.535
(exc. GST)
$0.589
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | $0.535 | $26.75 |
250 - 450 | $0.526 | $26.30 |
500 - 950 | $0.516 | $25.80 |
1000 - 1450 | $0.507 | $25.35 |
1500 + | $0.497 | $24.85 |
*price indicative
- RS Stock No.:
- 171-4405
- Mfr. Part No.:
- PDZVTR6.8B
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PDZV6.8B is a zener diode with small power mold package, suitable for voltage regulation.
Small mold type.
High reliability.
High reliability.
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 6.8V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Package Type | PMDTM, SOD-128 |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 40mA |
Maximum Zener Impedance | 6Ω |
Maximum Reverse Leakage Current | 20µA |
Dimensions | 3.9 x 2.7 x 1.05mm |
Maximum Operating Temperature | +150 °C |
Related links
- ROHM, 7.5V Zener Diode 1 W SMT 2-Pin PMDTM, SOD-128
- ROHM, 9.1V Zener Diode 1 W SMT 2-Pin PMDTM, SOD-128
- ROHM, 2V Zener Diode 1 W SMT 2-Pin PMDTM, SOD-128
- ROHM, 20V Zener Diode 1 W SMT 2-Pin PMDTM, SOD-128
- ROHM, 11V Zener Diode 1 W SMT 2-Pin PMDTM, SOD-128
- ROHM, 10V Zener Diode 1 W SMT 2-Pin PMDTM, SOD-128
- ROHM, 33V Zener Diode 1 W SMT 2-Pin PMDTM, SOD-128
- ROHM, 22V Zener Diode 1 W SMT 2-Pin PMDTM, SOD-128