Recently searched

    Nexperia, 5V Zener Diode ±5% 250 mW SMT 3-Pin TO-236

    Bulk discount available

    Subtotal (1 reel of 10000 units)**

    $250.00

    (exc. GST)

    $270.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 27/07/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    10000 - 40000$0.025$250.00
    50000 +$0.023$230.00

    **price indicative

    RS Stock No.:
    170-8035
    Mfr. Part No.:
    BZX84-C5V1,235
    Brand:
    Nexperia
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nexperia

    Diode Configuration

    Single

    Nominal Zener Voltage

    5V

    Mounting Type

    Surface Mount

    Number of Elements per Chip

    1

    Maximum Power Dissipation

    250 mW

    Package Type

    TO-236

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    ±5%

    Pin Count

    3

    Test Current

    10mA

    Maximum Reverse Leakage Current

    2µA

    Dimensions

    3 x 1.4 x 1mm

    Forward Voltage

    0.9V

    Minimum Operating Temperature

    -65 °C

    Maximum Operating Temperature

    +150 °C

    Forward Current

    200mA

    Typical Voltage Temperature Coefficient

    -0.8mV/K

    Automotive Standard

    AEC-Q101

    Related links