- RS Stock No.:
- 169-8661
- Mfr. Part No.:
- 1N5252BTR
- Brand:
- onsemi
10000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 5000)
$0.035
(exc. GST)
$0.039
(inc. GST)
Units | Per unit | Per Reel* |
5000 - 20000 | $0.035 | $175.00 |
25000 + | $0.031 | $155.00 |
*price indicative |
- RS Stock No.:
- 169-8661
- Mfr. Part No.:
- 1N5252BTR
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, 1N52 Series, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 24V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5.2mA |
Maximum Zener Impedance | 33Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 1.91 (Dia.) x 4.56mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |
Related links
- onsemi, 24V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 24V Zener Diode 5% 3 W SMT 2-Pin SMB
- onsemi, 24V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 24V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 24V Zener Diode 5% 1.5 W SMT 2-Pin SMA
- onsemi, 24V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 24V Zener Diode ±5% 3 W Through Hole 2-Pin CASE 59-10
- onsemi, 24V Zener Diode 300 mW SMT 3-Pin SOT-23