- RS Stock No.:
- 169-0788
- Mfr. Part No.:
- DDZ15ASF-7
- Brand:
- DiodesZetex
19000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.049
(exc. GST)
$0.054
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.049 | $147.00 |
6000 - 9000 | $0.047 | $141.00 |
12000 + | $0.047 | $141.00 |
*price indicative
- RS Stock No.:
- 169-0788
- Mfr. Part No.:
- DDZ15ASF-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, DDZ....SF Series, Diodes Inc
500mW Precision Zener Diodes
Very Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-323F
Very Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-323F
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 15V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-323F |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2.5% |
Pin Count | 2 |
Test Current | 10mA |
Maximum Zener Impedance | 40Ω |
Maximum Reverse Leakage Current | 70nA |
Dimensions | 1.8 x 1.35 x 0.75mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Related links
- Diodes Inc, 15V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 7.5V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 10V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 4.7V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 5.6V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 12V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 18V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F