- RS Stock No.:
- 166-1381
- Mfr. Part No.:
- BZV90-C5V6,115
- Brand:
- Nexperia
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.40
(exc. GST)
$0.44
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 4000 | $0.40 | $400.00 |
5000 + | $0.387 | $387.00 |
*price indicative |
- RS Stock No.:
- 166-1381
- Mfr. Part No.:
- BZV90-C5V6,115
- Brand:
- Nexperia
Related links
- Nexperia, 8.2V Zener Diode 5% 1.5 W SMT 4-Pin SOT-223 (SC-73)
- Nexperia, 15V Zener Diode 5% 1.5 W SMT 4-Pin SOT-223 (SC-73)
- Nexperia, 6.2V Zener Diode 5% 1.5 W SMT 4-Pin SOT-223 (SC-73)
- Nexperia, 5.6V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Nexperia BSP52 1 A 80 V HFE:1000, 4-Pin SOT-223 (SC-73)
- Nexperia, 5.6V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
- Nexperia, 5.6V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 5.6V Zener Diode 5% 550 mW SMT 2-Pin SOD-323F