Diodes Inc, 15V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 165-8756
- Mfr. Part No.:
- UDZ15B-7
- Brand:
- DiodesZetex
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (On a Reel of 3000)
$0.055
(exc. GST)
$0.061
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $0.055 | $165.00 |
15000 + | $0.05 | $150.00 |
*price indicative
- RS Stock No.:
- 165-8756
- Mfr. Part No.:
- UDZ15B-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 15V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- ROHM, 15V Zener Diode 200 mW SMT 2-Pin SOD-323
- onsemi, 15V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 5.6V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- onsemi, 5.6V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- onsemi, 15V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 12V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- onsemi, 3.3V Zener Diode 2% 200 mW SMT 2-Pin SOD-323