onsemi, 20V Zener Diode 5% 3 W Through Hole 2-Pin Case 59-10
- RS Stock No.:
- 163-1937
- Mfr. Part No.:
- 1N5932BRLG
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-1937
- Mfr. Part No.:
- 1N5932BRLG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Nominal Zener Voltage | 20V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 3 W | |
| Package Type | Case 59-10 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 18.7mA | |
| Maximum Zener Impedance | 14 Ω, 650Ω | |
| Maximum Reverse Leakage Current | 250nA | |
| Dimensions | 2.7 (Dia.) x 5.2mm | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +200 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Nominal Zener Voltage 20V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 3 W | ||
Package Type Case 59-10 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 18.7mA | ||
Maximum Zener Impedance 14 Ω, 650Ω | ||
Maximum Reverse Leakage Current 250nA | ||
Dimensions 2.7 (Dia.) x 5.2mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +200 °C | ||
