onsemi 1, 5.1 V Zener Diode, Single 300 mW 5 % Surface 3-Pin SOT-23
- RS Stock No.:
- 162-8958
- Mfr. Part No.:
- MMBZ5231BLT3G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$250.00
(exc. GST)
$280.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $0.025 | $250.00 |
| 50000 + | $0.023 | $230.00 |
*price indicative
- RS Stock No.:
- 162-8958
- Mfr. Part No.:
- MMBZ5231BLT3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 5.1V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current It | 20mA | |
| Maximum Zener Impedance | 17Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 5μA | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Height | 1.11mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 5.1V | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current It 20mA | ||
Maximum Zener Impedance 17Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 5μA | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Height 1.11mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Zener Diodes 225mW, MMBZ52, SZMMBZ52 Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 6 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 2 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW Surface 3-Pin SOT-23
- onsemi 1 Single 225 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1 Single 300 mW 5 % Surface 3-Pin SOT-23
