Vishay, 16V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 159-6368
- Mfr. Part No.:
- 1N5246B-TR
- Brand:
- Vishay
16750 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.045
(exc. GST)
$0.049
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 40000 | $0.045 | $450.00 |
50000 + | $0.04 | $400.00 |
*price indicative
- RS Stock No.:
- 159-6368
- Mfr. Part No.:
- 1N5246B-TR
- Brand:
- Vishay
Related links
- Vishay, 16V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 16V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35
- Vishay, 16V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
- Vishay, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 16V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- onsemi, 16V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 16V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
- Vishay, 10V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35